BRS200-2RJ8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 1
Unit Price: 1 494,01000 Kč
Datasheet
2 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Breaking Resistors Applications

BRS200-2RJ8

DigiKey Part Number
696-1885-ND
Manufacturer
Manufacturer Product Number
BRS200-2RJ8
Description
RES CHAS MNT 2 OHM 5% 200W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BRS200-2RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Metal Clad
Temperature Coefficient
260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
5.906" L x 3.150" W (150.00mm x 80.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1943,65000 Kč943,65 Kč
10684,61900 Kč6 846,19 Kč
25614,68720 Kč15 367,18 Kč
50570,94400 Kč28 547,20 Kč
100533,79020 Kč53 379,02 Kč
250493,12964 Kč123 282,41 Kč
Manufacturers Standard Package
Unit Price without VAT:943,65000 Kč
Unit Price with VAT:1 141,81650 Kč