
TJT2502R2J | |
|---|---|
DigiKey Part Number | A123880-ND |
Manufacturer | |
Manufacturer Product Number | TJT2502R2J |
Description | RES CHAS MNT 2.2 OHM 5% 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 7.087" L x 3.150" W (180.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 494,01000 Kč | 1 494,01 Kč |
| 10 | 1 100,79900 Kč | 11 007,99 Kč |
| 30 | 976,13400 Kč | 29 284,02 Kč |
| 50 | 928,26700 Kč | 46 413,35 Kč |
| 100 | 871,89160 Kč | 87 189,16 Kč |
| 250 | 810,19860 Kč | 202 549,65 Kč |
| Unit Price without VAT: | 1 494,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 807,75210 Kč |

