New at DigiKey
100 mOhms ±0.1% 1200W Shunt, Battery Specialized Resistor Metal Foil ±50ppm/°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRF8216-BZ-R100TD4

DigiKey Part Number
696-BRF8216-BZ-R100TD4-ND
Manufacturer
Manufacturer Product Number
BRF8216-BZ-R100TD4
Description
RESFOIL BRF 4T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.1% 1200W Shunt, Battery Specialized Resistor Metal Foil ±50ppm/°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon products by Bourns
Series
Packaging
Box
Part Status
Active
Type
Shunt, Battery
Applications
Heatsinkable
Composition
Metal Foil
Resistance
100 mOhms
Tolerance
±0.1%
Power (Watts)
1200W
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 130°C
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
165 709,48750 Kč91 351,80 Kč
Unit Price without VAT:5 709,48750 Kč
Unit Price with VAT:6 908,47988 Kč