
ASC1206-1KF1 | |
|---|---|
DigiKey Part Number | 696-1789-2-ND - Tape & Reel (TR) 696-1789-1-ND - Cut Tape (CT) 696-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC1206-1KF1 |
Description | RES 1 KOHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC1206-1KF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA12061K00FKEA | Vishay Dale | 20 773 | 541-2245-1-ND | 2,73000 Kč | Direct |
| RK73H2BRTTD1001F | KOA Speer Electronics, Inc. | 6 339 | 2019-RK73H2BRTTD1001FCT-ND | 4,62000 Kč | Direct |
| CR1206AFX-1001EAS | Bourns Inc. | 0 | 118-CR1206AFX-1001EASTR-ND | 0,27529 Kč | MFR Recommended |
| RCA12061K00FKEAHP | Vishay Dale | 94 103 | 541-3250-1-ND | 4,83000 Kč | Upgrade |
| AC1206FR-071KL | YAGEO | 15 311 | YAG3829CT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,75960 Kč | 87,98 Kč |
| 100 | 1,53080 Kč | 153,08 Kč |
| 500 | 1,16412 Kč | 582,06 Kč |
| 1 000 | 1,05788 Kč | 1 057,88 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

