Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ6362GQW

DigiKey Part Number
1028-RTQ6362GQWTR-ND - Tape & Reel (TR)
1028-RTQ6362GQWCT-ND - Cut Tape (CT)
1028-RTQ6362GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ6362GQW
Description
IC REG BUCK ADJ 2.5A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RTQ6362GQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1042,71000 Kč427,10 Kč
2539,05640 Kč976,41 Kč
10035,03730 Kč3 503,73 Kč
25033,12140 Kč8 280,35 Kč
50032,38396 Kč16 191,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,55175 Kč88 655,25 Kč
6 00028,98260 Kč173 895,60 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč