
RTQ6361GQW | |
|---|---|
DigiKey Part Number | 1028-RTQ6361GQWTR-ND - Tape & Reel (TR) 1028-RTQ6361GQWCT-ND - Cut Tape (CT) 1028-RTQ6361GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6361GQW |
Description | IC REG BUCK ADJ 1.5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RTQ6361GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 29,07384 Kč | 7 268,46 Kč |
| 500 | 28,27170 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,87710 Kč | 77 631,30 Kč |
| 6 000 | 25,36656 Kč | 152 199,36 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

