
RTQ2943GQW-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2943GQW-QATR-ND - Tape & Reel (TR) 1028-RTQ2943GQW-QACT-ND - Cut Tape (CT) 1028-RTQ2943GQW-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2943GQW-QA |
Description | IC REG BUCK ADJ 3.5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,89154 Kč | 52 337,31 Kč |
| Unit Price without VAT: | 34,89154 Kč |
|---|---|
| Unit Price with VAT: | 42,21876 Kč |


