
RTQ2820AGQWF | |
|---|---|
DigiKey Part Number | 1028-RTQ2820AGQWFTR-ND - Tape & Reel (TR) 1028-RTQ2820AGQWFCT-ND - Cut Tape (CT) 1028-RTQ2820AGQWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2820AGQWF |
Description | IC REG BUCK ADJ 20A 21WQFN-TL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V, 3.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-WQFN-TL (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 10 | 48,66800 Kč | 486,68 Kč |
| 25 | 44,57560 Kč | 1 114,39 Kč |
| 100 | 40,08550 Kč | 4 008,55 Kč |
| 250 | 37,94304 Kč | 9 485,76 Kč |
| 500 | 36,65142 Kč | 18 325,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,05597 Kč | 52 583,96 Kč |
| 3 000 | 34,27522 Kč | 102 825,66 Kč |
| 4 500 | 33,88437 Kč | 152 479,66 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |


