
RTQ2130B-50GQW-QT | |
|---|---|
DigiKey Part Number | RTQ2130B-50GQW-QTTR-ND - Tape & Reel (TR) RTQ2130B-50GQW-QTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RTQ2130B-50GQW-QT |
Description | IC REG BUCK 5V 700MA 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 700mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN-SL (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,72000 Kč | 147,72 Kč |
| 10 | 113,87100 Kč | 1 138,71 Kč |
| 25 | 105,39480 Kč | 2 634,87 Kč |
| 100 | 96,08210 Kč | 9 608,21 Kč |
| 250 | 91,64292 Kč | 22 910,73 Kč |
| 500 | 88,96770 Kč | 44 483,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 85,66316 Kč | 128 494,74 Kč |
| Unit Price without VAT: | 147,72000 Kč |
|---|---|
| Unit Price with VAT: | 178,74120 Kč |


