


RT9728ALGE | |
|---|---|
DigiKey Part Number | 1028-1498-2-ND - Tape & Reel (TR) 1028-1498-1-ND - Cut Tape (CT) 1028-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9728ALGE |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.3A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9728AHGE | Richtek USA Inc. | 2 868 | 1028-1198-1-ND | 14,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,51100 Kč | 105,11 Kč |
| 25 | 9,43520 Kč | 235,88 Kč |
| 100 | 8,25250 Kč | 825,25 Kč |
| 250 | 7,68816 Kč | 1 922,04 Kč |
| 500 | 7,34822 Kč | 3 674,11 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,65659 Kč | 19 969,77 Kč |
| 6 000 | 6,48888 Kč | 38 933,28 Kč |
| 9 000 | 6,40491 Kč | 57 644,19 Kč |
| 15 000 | 6,31186 Kč | 94 677,90 Kč |
| 21 000 | 6,25744 Kč | 131 406,24 Kč |
| 30 000 | 6,20514 Kč | 186 154,20 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

