


RT9728AHGE | |
|---|---|
DigiKey Part Number | 1028-1198-2-ND - Tape & Reel (TR) 1028-1198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9728AHGE |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.3A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9728ALGE | Richtek USA Inc. | 1 446 | 1028-1498-1-ND | 14,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,26100 Kč | 102,61 Kč |
| 25 | 9,20160 Kč | 230,04 Kč |
| 100 | 8,04190 Kč | 804,19 Kč |
| 250 | 7,48880 Kč | 1 872,20 Kč |
| 500 | 7,15636 Kč | 3 578,18 Kč |
| 1 000 | 6,88232 Kč | 6 882,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48022 Kč | 19 440,66 Kč |
| 6 000 | 6,31616 Kč | 37 896,96 Kč |
| 9 000 | 6,23403 Kč | 56 106,27 Kč |
| 15 000 | 6,14297 Kč | 92 144,55 Kč |
| 21 000 | 6,08978 Kč | 127 885,38 Kč |
| 30 000 | 6,03863 Kč | 181 158,90 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

