
RT9728AHZQW | |
|---|---|
DigiKey Part Number | 1028-RT9728AHZQWTR-ND - Tape & Reel (TR) 1028-RT9728AHZQWCT-ND - Cut Tape (CT) 1028-RT9728AHZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9728AHZQW |
Description | IC PWR SWITCH P-CHAN 1:1 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.3A 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-WDFN (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2552DRVR | Texas Instruments | 6 792 | 296-39379-1-ND | 18,06000 Kč | Similar |
| TPS2552DRVR-1 | Texas Instruments | 7 509 | 296-46469-1-ND | 18,06000 Kč | Similar |
| TPS2552DRVT | Texas Instruments | 4 160 | 296-23997-1-ND | 21,21000 Kč | Similar |
| TPS2552DRVT-1 | Texas Instruments | 1 329 | 296-23998-1-ND | 21,21000 Kč | Similar |
| TPS2553DRVR | Texas Instruments | 991 | 296-36006-1-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,39852 Kč | 1 599,63 Kč |
| 500 | 6,10706 Kč | 3 053,53 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55851 Kč | 13 896,27 Kč |
| 5 000 | 5,40707 Kč | 27 035,35 Kč |
| 7 500 | 5,33125 Kč | 39 984,38 Kč |
| 12 500 | 5,24723 Kč | 65 590,38 Kč |
| 17 500 | 5,19815 Kč | 90 967,62 Kč |
| 25 000 | 5,15089 Kč | 128 772,25 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






