Power Switch/Driver 1:1 P-Channel 1.8A 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9728BHGQW

DigiKey Part Number
1028-1320-2-ND - Tape & Reel (TR)
1028-1320-1-ND - Cut Tape (CT)
1028-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9728BHGQW
Description
IC PWR SWITCH P-CHAN 1:1 6WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.8A 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
120mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-WDFN (2x2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,33600 Kč83,36 Kč
257,45000 Kč186,25 Kč
1006,48840 Kč648,84 Kč
2506,02812 Kč1 507,03 Kč
5005,75010 Kč2 875,05 Kč
1 0005,52163 Kč5 521,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,22909 Kč13 072,73 Kč
5 0005,08513 Kč25 425,65 Kč
7 5005,01301 Kč37 597,58 Kč
12 5004,93310 Kč61 663,75 Kč
17 5004,88640 Kč85 512,00 Kč
25 0004,84151 Kč121 037,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč