RT8205CGQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9471DGQW(2)

DigiKey Part Number
1028-RT9471DGQW(2)TR-ND - Tape & Reel (TR)
1028-RT9471DGQW(2)CT-ND - Cut Tape (CT)
1028-RT9471DGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9471DGQW(2)
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
RT9471DGQW(2) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.7V
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,89000 Kč53,89 Kč
1040,14200 Kč401,42 Kč
2536,68600 Kč917,15 Kč
10032,87800 Kč3 287,80 Kč
25031,06308 Kč7 765,77 Kč
50029,96888 Kč14 984,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,61803 Kč42 927,04 Kč
3 00027,95693 Kč83 870,79 Kč
4 50027,62574 Kč124 315,83 Kč
7 50027,25899 Kč204 442,43 Kč
Manufacturers Standard Package
Unit Price without VAT:53,89000 Kč
Unit Price with VAT:65,20690 Kč