RT7753GCVGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT7753GCVGE
SOT-23-6

RT9266GE

DigiKey Part Number
1028-RT9266GETR-ND - Tape & Reel (TR)
1028-RT9266GECT-ND - Cut Tape (CT)
1028-RT9266GEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9266GE
Description
IC REG BOOST ADJ 1.6A SOT23-6
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.6A (Switch) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V (Switch)
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
Last Time Buy Date: 01.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
108,87400 Kč88,74 Kč
257,95720 Kč198,93 Kč
1006,93850 Kč693,85 Kč
2506,45148 Kč1 612,87 Kč
5006,15860 Kč3 079,30 Kč
1 0005,91718 Kč5 917,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,61903 Kč16 857,09 Kč
6 0005,47319 Kč32 839,14 Kč
9 0005,40013 Kč48 601,17 Kč
15 0005,31920 Kč79 788,00 Kč
21 0005,27192 Kč110 710,32 Kč
30 0005,22641 Kč156 792,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč