Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9198-25GJ5R

DigiKey Part Number
1028-RT9198-25GJ5RTR-ND - Tape & Reel (TR)
1028-RT9198-25GJ5RCT-ND - Cut Tape (CT)
1028-RT9198-25GJ5RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9198-25GJ5R
Description
IC REG LIN 2.5V 300MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
130 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 30dB (100Hz ~ 10kHz)
Part Status
Last Time Buy
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Input (Max)
5.5V
Supplier Device Package
TSOT-23-5
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.33V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP1710AUJZ-2.5-R7Analog Devices Inc.35 845ADP1710AUJZ-2.5-R7CT-ND1,38000 KčSimilar
ADP1713AUJZ-2.5-R7Analog Devices Inc.2 132ADP1713AUJZ-2.5-R7CT-ND1,63000 KčSimilar
MIC5306-2.5YD5-TRMicrochip Technology0576-2854-2-ND0,70678 KčSimilar
TLV71325PDBVTTexas Instruments171 231296-TLV71325PDBVTCT-ND0,74000 KčSimilar
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,38600 Kč93,86 Kč
258,40760 Kč210,19 Kč
1007,34300 Kč734,30 Kč
2506,83276 Kč1 708,19 Kč
5006,52576 Kč3 262,88 Kč
1 0006,43505 Kč6 435,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43505 Kč19 305,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč