


RT9193-30GB | |
|---|---|
DigiKey Part Number | 1028-RT9193-30GBTR-ND - Tape & Reel (TR) 1028-RT9193-30GBCT-ND - Cut Tape (CT) 1028-RT9193-30GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9193-30GB |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1713AUJZ-3.0-R7 | Analog Devices Inc. | 2 325 | 505-ADP1713AUJZ-3.0-R7CT-ND | 40,04000 Kč | Similar |
| AP7343-09FS4-7B | Diodes Incorporated | 0 | AP7343-09FS4-7B-ND | 3,20532 Kč | Similar |
| AP7343-09W5-7 | Diodes Incorporated | 2 858 | 31-AP7343-09W5-7CT-ND | 7,09000 Kč | Similar |
| AP7343-105FS4-7B | Diodes Incorporated | 0 | AP7343-105FS4-7B-ND | 3,20532 Kč | Similar |
| AP7343-105W5-7 | Diodes Incorporated | 0 | AP7343-105W5-7-ND | 3,05756 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,90200 Kč | 59,02 Kč |
| 25 | 5,24720 Kč | 131,18 Kč |
| 100 | 4,54230 Kč | 454,23 Kč |
| 250 | 4,20364 Kč | 1 050,91 Kč |
| 500 | 4,00050 Kč | 2 000,25 Kč |
| 1 000 | 3,85410 Kč | 3 854,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85410 Kč | 11 562,30 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

