


RT9166A-25GXL | |
|---|---|
DigiKey Part Number | 1028-RT9166A-25GXLTR-ND - Tape & Reel (TR) 1028-RT9166A-25GXLCT-ND - Cut Tape (CT) 1028-RT9166A-25GXLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9166A-25GXL |
Description | IC REG LINEAR 2.5V 600MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 600mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 100 | 4,44530 Kč | 444,53 Kč |
| 250 | 4,11308 Kč | 1 028,27 Kč |
| 500 | 3,91234 Kč | 1 956,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,74709 Kč | 3 747,09 Kč |
| 2 000 | 3,61113 Kč | 7 222,26 Kč |
| 3 000 | 3,54299 Kč | 10 628,97 Kč |
| 5 000 | 3,46753 Kč | 17 337,65 Kč |
| 7 000 | 3,42342 Kč | 23 963,94 Kč |
| 10 000 | 3,38099 Kč | 33 809,90 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




