Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9161-50GV

DigiKey Part Number
1028-RT9161-50GVTR-ND - Tape & Reel (TR)
1028-RT9161-50GVCT-ND - Cut Tape (CT)
1028-RT9161-50GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9161-50GV
Description
IC REG LINEAR 5V 300MA SOT23-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Regulators
1
Supplier Device Package
SOT-23-3
Voltage - Input (Max)
12V
Base Product Number
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2210N-5.0TRG1Diodes Incorporated2 015AP2210N-5.0TRG1DICT-ND4,83000 KčSimilar
In-Stock: 902
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,41700 Kč54,17 Kč
254,81280 Kč120,32 Kč
1004,15340 Kč415,34 Kč
2503,84012 Kč960,03 Kč
5003,65072 Kč1 825,36 Kč
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč