



AP2210N-5.0TRG1 | |
|---|---|
DigiKey Part Number | AP2210N-5.0TRG1DITR-ND - Tape & Reel (TR) AP2210N-5.0TRG1DICT-ND - Cut Tape (CT) AP2210N-5.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210N-5.0TRG1 |
Description | IC REG LINEAR 5V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210N-5.0TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30476 Kč | 576,19 Kč |
| 500 | 2,18170 Kč | 1 090,85 Kč |
| 1 000 | 2,08048 Kč | 2 080,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95547 Kč | 5 866,41 Kč |
| 6 000 | 1,89420 Kč | 11 365,20 Kč |
| 9 000 | 1,86353 Kč | 16 771,77 Kč |
| 15 000 | 1,82954 Kč | 27 443,10 Kč |
| 21 000 | 1,80968 Kč | 38 003,28 Kč |
| 30 000 | 1,79058 Kč | 53 717,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









