Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9120SGQV

DigiKey Part Number
1028-RT9120SGQVTR-ND - Tape & Reel (TR)
1028-RT9120SGQVCT-ND - Cut Tape (CT)
1028-RT9120SGQVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9120SGQV
Description
IC AMP CLASS D STEREO 30W 32VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 26.4V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1052,74700 Kč527,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50038,17059 Kč57 255,88 Kč
3 00037,33381 Kč112 001,43 Kč
4 50036,91481 Kč166 116,65 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč