
RT9120SGQV | |
|---|---|
DigiKey Part Number | 1028-RT9120SGQVTR-ND - Tape & Reel (TR) 1028-RT9120SGQVCT-ND - Cut Tape (CT) 1028-RT9120SGQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9120SGQV |
Description | IC AMP CLASS D STEREO 30W 32VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,74700 Kč | 527,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,17059 Kč | 57 255,88 Kč |
| 3 000 | 37,33381 Kč | 112 001,43 Kč |
| 4 500 | 36,91481 Kč | 166 116,65 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


