RT7753GCVGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT7753GCVGE
SOT-23-6

RT9065GE

DigiKey Part Number
1028-RT9065GETR-ND - Tape & Reel (TR)
1028-RT9065GECT-ND - Cut Tape (CT)
1028-RT9065GEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9065GE
Description
IC REG LIN POS ADJ 500MA SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
70dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
105,09400 Kč50,94 Kč
254,53000 Kč113,25 Kč
1003,90690 Kč390,69 Kč
2503,60964 Kč902,41 Kč
5003,42946 Kč1 714,73 Kč
1 0003,28148 Kč3 281,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,09863 Kč9 295,89 Kč
6 0003,00917 Kč18 055,02 Kč
9 0002,96433 Kč26 678,97 Kč
15 0002,91470 Kč43 720,50 Kč
21 0002,88566 Kč60 598,86 Kč
30 0002,85776 Kč85 732,80 Kč
75 0002,79766 Kč209 824,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč