



RT9058-50GVL | |
|---|---|
DigiKey Part Number | 1028-1514-2-ND - Tape & Reel (TR) 1028-1514-1-ND - Cut Tape (CT) 1028-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9058-50GVL |
Description | IC REG LINEAR 5V 100MA SOT23-3L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 µA |
Part Status Active | PSRR 70dB ~ 40dB (100Hz ~ 100kHz) |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3L |
Voltage Dropout (Max) 0.5V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,46800 Kč | 94,68 Kč |
| 25 | 8,48400 Kč | 212,10 Kč |
| 100 | 7,40580 Kč | 740,58 Kč |
| 250 | 6,88984 Kč | 1 722,46 Kč |
| 500 | 6,57992 Kč | 3 289,96 Kč |
| 1 000 | 6,32422 Kč | 6 324,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95028 Kč | 17 850,84 Kč |
| 6 000 | 5,79738 Kč | 34 784,28 Kč |
| 9 000 | 5,72078 Kč | 51 487,02 Kč |
| 15 000 | 5,63592 Kč | 84 538,80 Kč |
| 21 000 | 5,58634 Kč | 117 313,14 Kč |
| 30 000 | 5,53864 Kč | 166 159,20 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |



