


RT9058-33GX | |
|---|---|
DigiKey Part Number | 1028-1305-2-ND - Tape & Reel (TR) 1028-1305-1-ND - Cut Tape (CT) 1028-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9058-33GX |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 5 µA | |
PSRR | 70dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,30570 Kč | 6 305,70 Kč |
| 2 000 | 6,09604 Kč | 12 192,08 Kč |
| 3 000 | 5,99094 Kč | 17 972,82 Kč |
| 5 000 | 5,87465 Kč | 29 373,25 Kč |
| 7 000 | 5,80664 Kč | 40 646,48 Kč |
| 10 000 | 5,74123 Kč | 57 412,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,45800 Kč | 211,45 Kč |
| 100 | 7,38290 Kč | 738,29 Kč |
| 250 | 6,86972 Kč | 1 717,43 Kč |
| 500 | 6,56020 Kč | 3 280,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,54200 Kč | 213,55 Kč |
| 100 | 7,45640 Kč | 745,64 Kč |
| 250 | 6,93688 Kč | 1 734,22 Kč |
| 500 | 6,62486 Kč | 3 312,43 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




