


RT9013-33GU5 | |
|---|---|
DigiKey Part Number | 1028-RT9013-33GU5TR-ND - Tape & Reel (TR) 1028-RT9013-33GU5CT-ND - Cut Tape (CT) 1028-RT9013-33GU5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-33GU5 |
Description | IC REG LINEAR 3.3V 500MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130C33R | STMicroelectronics | 2 241 | 497-13705-1-ND | 9,03000 Kč | Similar |
| MIC5365-3.3YC5-TR | Microchip Technology | 9 729 | 576-3193-1-ND | 2,52000 Kč | Similar |
| MIC5366-3.3YC5-TR | Microchip Technology | 6 594 | 576-3215-1-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 100 | 5,74720 Kč | 574,72 Kč |
| 250 | 5,33180 Kč | 1 332,95 Kč |
| 500 | 5,08194 Kč | 2 540,97 Kč |
| 1 000 | 4,87595 Kč | 4 875,95 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

