SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9013-30GB

DigiKey Part Number
1028-RT9013-30GBTR-ND - Tape & Reel (TR)
1028-RT9013-30GBCT-ND - Cut Tape (CT)
1028-RT9013-30GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9013-30GB
Description
IC REG LINEAR 3V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
50dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,61000 Kč41,61 Kč
1030,68900 Kč306,89 Kč
2527,95480 Kč698,87 Kč
10024,94020 Kč2 494,02 Kč
25023,50412 Kč5 876,03 Kč
50022,63900 Kč11 319,50 Kč
1 00021,92661 Kč21 926,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,57961 Kč13 738,83 Kč
Manufacturers Standard Package
Unit Price without VAT:41,61000 Kč
Unit Price with VAT:50,34810 Kč