


RT9013-18GB | |
|---|---|
DigiKey Part Number | 1028-RT9013-18GBTR-ND - Tape & Reel (TR) 1028-RT9013-18GBCT-ND - Cut Tape (CT) 1028-RT9013-18GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-18GB |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9013-18GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč |
| 10 | 30,68900 Kč | 306,89 Kč |
| 25 | 27,95480 Kč | 698,87 Kč |
| 100 | 24,94020 Kč | 2 494,02 Kč |
| 250 | 23,50412 Kč | 5 876,03 Kč |
| 500 | 22,63900 Kč | 11 319,50 Kč |
| 1 000 | 21,92661 Kč | 21 926,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57961 Kč | 13 738,83 Kč |
| 6 000 | 4,45637 Kč | 26 738,22 Kč |
| 9 000 | 4,39464 Kč | 39 551,76 Kč |
| 15 000 | 4,32626 Kč | 64 893,90 Kč |
| 21 000 | 4,28630 Kč | 90 012,30 Kč |
| 30 000 | 4,24786 Kč | 127 435,80 Kč |
| Unit Price without VAT: | 41,61000 Kč |
|---|---|
| Unit Price with VAT: | 50,34810 Kč |






