
RT8581AFN-B2B | |
---|---|
DigiKey Part Number | 1028-RT8581AFN-B2BTR-ND - Tape & Reel (TR) 1028-RT8581AFN-B2BCT-ND - Cut Tape (CT) 1028-RT8581AFN-B2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8581AFN-B2B |
Description | SYNCHRONOUS BOOST CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output 11-WQFN (FC) (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 11-WFQFN | |
Supplier Device Package | 11-WQFN (FC) (2x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,91000 Kč | 32,91 Kč |
10 | 24,01700 Kč | 240,17 Kč |
25 | 21,80480 Kč | 545,12 Kč |
100 | 19,36980 Kč | 1 936,98 Kč |
250 | 18,20876 Kč | 4 552,19 Kč |
500 | 17,50886 Kč | 8 754,43 Kč |
1 000 | 16,93312 Kč | 16 933,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 16,22171 Kč | 48 665,13 Kč |
6 000 | 15,87368 Kč | 95 242,08 Kč |
9 000 | 15,69941 Kč | 141 294,69 Kč |
Unit Price without VAT: | 32,91000 Kč |
---|---|
Unit Price with VAT: | 39,82110 Kč |