Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8299AZSP

DigiKey Part Number
1028-1295-2-ND - Tape & Reel (TR)
1028-1295-1-ND - Cut Tape (CT)
1028-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8299AZSP
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8299AZSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT8299GSPRichtek USA Inc.4 926RT8299GSPCT-ND28,78000 KčParametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1013,84800 Kč138,48 Kč
2512,48840 Kč312,21 Kč
10010,97830 Kč1 097,83 Kč
25010,25924 Kč2 564,81 Kč
5009,82586 Kč4 912,93 Kč
1 0009,50886 Kč9 508,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,00390 Kč22 509,75 Kč
5 0008,77896 Kč43 894,80 Kč
7 5008,66635 Kč64 997,62 Kč
12 5008,54156 Kč106 769,50 Kč
17 5008,46860 Kč148 200,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč