
RT8284NGS | |
|---|---|
DigiKey Part Number | 1028-1145-2-ND - Tape & Reel (TR) 1028-1145-1-ND - Cut Tape (CT) 1028-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8284NGS |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RT8284NGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,98720 Kč | 224,68 Kč |
| 100 | 7,85540 Kč | 785,54 Kč |
| 250 | 7,31404 Kč | 1 828,51 Kč |
| 500 | 6,98772 Kč | 3 493,86 Kč |
| 1 000 | 6,71936 Kč | 6 719,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,43589 Kč | 16 089,72 Kč |
| 5 000 | 6,26501 Kč | 31 325,05 Kč |
| 7 500 | 6,17946 Kč | 46 345,95 Kč |
| 12 500 | 6,08467 Kč | 76 058,38 Kč |
| 17 500 | 6,02927 Kč | 105 512,23 Kč |
| 25 000 | 5,97598 Kč | 149 399,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

