Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8267GS

DigiKey Part Number
1028-RT8267GSTR-ND - Tape & Reel (TR)
1028-RT8267GSCT-ND - Cut Tape (CT)
1028-RT8267GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8267GS
Description
IC REG BUCK ADJ 2A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 351
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,73000 Kč107,30 Kč
259,64240 Kč241,06 Kč
1008,43910 Kč843,91 Kč
2507,86416 Kč1 966,04 Kč
5007,51728 Kč3 758,64 Kč
1 0007,23213 Kč7 232,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,09639 Kč15 240,98 Kč
5 0005,93303 Kč29 665,15 Kč
7 5005,85119 Kč43 883,92 Kč
12 5005,76052 Kč72 006,50 Kč
17 5005,70756 Kč99 882,30 Kč
25 0005,65658 Kč141 414,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč