


RT8097AHGE | |
|---|---|
DigiKey Part Number | 1028-1420-2-ND - Tape & Reel (TR) 1028-1420-1-ND - Cut Tape (CT) 1028-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8097AHGE |
Description | IC REG BUCK ADJ 2A SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT8097AHGE Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,23160 Kč | 155,79 Kč |
| 100 | 5,40370 Kč | 540,37 Kč |
| 250 | 5,00948 Kč | 1 252,37 Kč |
| 500 | 4,77216 Kč | 2 386,08 Kč |
| 1 000 | 4,57695 Kč | 4 576,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,29359 Kč | 12 880,77 Kč |
| 6 000 | 4,17666 Kč | 25 059,96 Kč |
| 9 000 | 4,11813 Kč | 37 063,17 Kč |
| 15 000 | 4,05325 Kč | 60 798,75 Kč |
| 21 000 | 4,01536 Kč | 84 322,56 Kč |
| 30 000 | 3,97889 Kč | 119 366,70 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

