
RT8097AHGB | |
|---|---|
DigiKey Part Number | RT8097AHGBTR-ND - Tape & Reel (TR) RT8097AHGBCT-ND - Cut Tape (CT) RT8097AHGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8097AHGB |
Description | IC REG BUCK ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,04372 Kč | 1 260,93 Kč |
| 500 | 4,80476 Kč | 2 402,38 Kč |
| 1 000 | 4,60822 Kč | 4 608,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32293 Kč | 12 968,79 Kč |
| 6 000 | 4,20520 Kč | 25 231,20 Kč |
| 9 000 | 4,14627 Kč | 37 316,43 Kč |
| 15 000 | 4,08095 Kč | 61 214,25 Kč |
| 21 000 | 4,04279 Kč | 84 898,59 Kč |
| 30 000 | 4,00608 Kč | 120 182,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

