Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8070ZQW

DigiKey Part Number
1028-1108-2-ND - Tape & Reel (TR)
1028-1108-1-ND - Cut Tape (CT)
1028-1108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8070ZQW
Description
IC REG BUCK ADJ 4A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8070ZQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1024,21100 Kč242,11 Kč
2521,98080 Kč549,52 Kč
10019,52600 Kč1 952,60 Kč
25018,35560 Kč4 588,90 Kč
50017,65008 Kč8 825,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,77894 Kč25 168,41 Kč
3 00016,35254 Kč49 057,62 Kč
4 50016,13911 Kč72 625,99 Kč
7 50015,90249 Kč119 268,68 Kč
10 50015,76426 Kč165 524,73 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč