12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8020GQW

DigiKey Part Number
1028-1032-2-ND - Tape & Reel (TR)
1028-1032-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT8020GQW
Description
IC REG BUCK ADJ 1A DL 12WDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8020GQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 231
Check for Additional Incoming Stock
Last Time Buy Date: 01.12.2025
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1014,44000 Kč144,40 Kč
2513,02560 Kč325,64 Kč
10011,45960 Kč1 145,96 Kč
25010,71276 Kč2 678,19 Kč
50010,26314 Kč5 131,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,70784 Kč14 561,76 Kč
3 0009,43601 Kč28 308,03 Kč
4 5009,29984 Kč41 849,28 Kč
7 5009,14900 Kč68 617,50 Kč
10 5009,06086 Kč95 139,03 Kč
15 0008,97607 Kč134 641,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč