
RT8008GB | |
|---|---|
DigiKey Part Number | 1028-RT8008GBTR-ND - Tape & Reel (TR) 1028-RT8008GBCT-ND - Cut Tape (CT) 1028-RT8008GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8008GB |
Description | IC REG BUCK ADJ 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,69320 Kč | 217,33 Kč |
| 100 | 7,59080 Kč | 759,08 Kč |
| 250 | 7,06540 Kč | 1 766,35 Kč |
| 500 | 6,74918 Kč | 3 374,59 Kč |
| 1 000 | 6,48817 Kč | 6 488,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16599 Kč | 18 497,97 Kč |
| 6 000 | 6,00830 Kč | 36 049,80 Kč |
| 9 000 | 5,92937 Kč | 53 364,33 Kč |
| 15 000 | 5,84185 Kč | 87 627,75 Kč |
| 21 000 | 5,79073 Kč | 121 605,33 Kč |
| 30 000 | 5,74155 Kč | 172 246,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


