PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN Type U (FC) (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7290AGQUF

DigiKey Part Number
1028-RT7290AGQUFTR-ND - Tape & Reel (TR)
1028-RT7290AGQUFCT-ND - Cut Tape (CT)
1028-RT7290AGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7290AGQUF
Description
IC BUCK ADJ 23V 6A UQFN-16(FC)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN Type U (FC) (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz
Voltage/Current - Output 1
Fixed, Fixed, 3.3V, 6A
Voltage/Current - Output 2
Fixed, Fixed, 3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5V ~ 23V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerUFQFN
Supplier Device Package
16-QFN Type U (FC) (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 319
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,31300 Kč373,13 Kč
2534,06720 Kč851,68 Kč
10030,49540 Kč3 049,54 Kč
25028,79160 Kč7 197,90 Kč
50027,76524 Kč13 882,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,49765 Kč39 746,47 Kč
3 00025,87710 Kč77 631,30 Kč
4 50025,56651 Kč115 049,29 Kč
7 50025,22224 Kč189 166,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč