Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7277GSP

DigiKey Part Number
1028-RT7277GSPTR-ND - Tape & Reel (TR)
1028-RT7277GSPCT-ND - Cut Tape (CT)
1028-RT7277GSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7277GSP
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT7278GSPRichtek USA Inc.3041028-RT7278GSPCT-ND0,96000 KčParametric Equivalent
In-Stock: 2 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1016,26700 Kč162,67 Kč
2514,68240 Kč367,06 Kč
10012,94710 Kč1 294,71 Kč
25012,12040 Kč3 030,10 Kč
50011,62194 Kč5 810,97 Kč
1 00011,32766 Kč11 327,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,67351 Kč26 683,78 Kč
5 00010,41494 Kč52 074,70 Kč
7 50010,28543 Kč77 140,73 Kč
12 50010,14196 Kč126 774,50 Kč
17 50010,05808 Kč176 016,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč