
RT7258GQW | |
|---|---|
DigiKey Part Number | 1028-1213-2-ND - Tape & Reel (TR) 1028-1213-1-ND - Cut Tape (CT) 1028-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7258GQW |
Description | IC REG BUCK ADJ 8A 14WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 8A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT7258GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WDFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,30280 Kč | 832,57 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| 250 | 28,12220 Kč | 7 030,55 Kč |
| 500 | 27,30790 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,61798 Kč | 38 426,97 Kč |
| 3 000 | 25,01457 Kč | 75 043,71 Kč |
| 4 500 | 24,71222 Kč | 111 204,99 Kč |
| 7 500 | 24,37756 Kč | 182 831,70 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



