
RT7251AZQW | |
|---|---|
DigiKey Part Number | 1028-1088-2-ND - Tape & Reel (TR) 1028-1088-1-ND - Cut Tape (CT) 1028-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7251AZQW |
Description | IC REG BUCK ADJ 1.5A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,71184 Kč | 2 927,96 Kč |
| 500 | 11,22638 Kč | 5 613,19 Kč |
| 1 000 | 10,92316 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,30473 Kč | 25 761,82 Kč |
| 5 000 | 10,05317 Kč | 50 265,85 Kč |
| 7 500 | 9,92724 Kč | 74 454,30 Kč |
| 12 500 | 9,78759 Kč | 122 344,88 Kč |
| 17 500 | 9,70604 Kč | 169 855,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


