RT6575DGQW(2) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 1
Unit Price: 38,10000 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 13,84389 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 27,79000 Kč
Datasheet
RT8243CZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6575DGQW(2)

DigiKey Part Number
1028-RT6575DGQW(2)TR-ND - Tape & Reel (TR)
1028-RT6575DGQW(2)CT-ND - Cut Tape (CT)
1028-RT6575DGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6575DGQW(2)
Description
IC 2CH CTRLR WITH LDO WQFN-20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
300kHz, 355kHz
Voltage/Current - Output 1
Adjustable, Adjustable, Fixed, 2V ~ 5.5V
Voltage/Current - Output 2
Adjustable, Adjustable, Fixed, 2V ~ 4V
Voltage/Current - Output 3
Adjustable, Adjustable, Fixed, 3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
5V ~ 25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1020,18700 Kč201,87 Kč
2518,28840 Kč457,21 Kč
10016,18960 Kč1 618,96 Kč
25015,19052 Kč3 797,63 Kč
50014,58808 Kč7 294,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,84389 Kč20 765,83 Kč
3 00013,47972 Kč40 439,16 Kč
4 50013,29738 Kč59 838,21 Kč
7 50013,09535 Kč98 215,12 Kč
10 50012,97722 Kč136 260,81 Kč
15 00012,86366 Kč192 954,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč