Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT6575BGQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT6575BGQW(2)TR-ND - Tape & Reel (TR) 1028-RT6575BGQW(2)CT-ND - Cut Tape (CT) 1028-RT6575BGQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6575BGQW(2) |
Description | IC 2CH CTRLR WITH LDO WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 355kHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Fixed, 2V ~ 4V | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5V ~ 25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,84389 Kč | 20 765,83 Kč |
| 3 000 | 13,47972 Kč | 40 439,16 Kč |
| 4 500 | 13,29738 Kč | 59 838,21 Kč |
| 7 500 | 13,09535 Kč | 98 215,12 Kč |
| 10 500 | 12,97722 Kč | 136 260,81 Kč |
| 15 000 | 12,86366 Kč | 192 954,90 Kč |
| Unit Price without VAT: | 13,84389 Kč |
|---|---|
| Unit Price with VAT: | 16,75111 Kč |


