RT6345GSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 57,77933 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 48,80000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6345GSP

DigiKey Part Number
1028-RT6345GSPTR-ND - Tape & Reel (TR)
1028-RT6345GSPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT6345GSP
Description
IC REG BUCK ADJ 5A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTQ2945GSP-QARichtek USA Inc.01028-RTQ2945GSP-QACT-ND57,77933 KčParametric Equivalent
AP64500SP-13Diodes Incorporated031-AP64500SP-13CT-ND48,80000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,81145 Kč144 528,62 Kč
Manufacturers Standard Package
Unit Price without VAT:57,81145 Kč
Unit Price with VAT:69,95185 Kč