
RT6321AN-A | |
|---|---|
DigiKey Part Number | 1028-RT6321AN-ATR-ND - Tape & Reel (TR) 1028-RT6321AN-ACT-ND - Cut Tape (CT) 1028-RT6321AN-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6321AN-A |
Description | IC REG BUCK ADJ 12A 26UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 26-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-UQFN (FC) (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 29,07384 Kč | 7 268,46 Kč |
| 500 | 28,27170 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,49765 Kč | 39 746,47 Kč |
| 3 000 | 25,87710 Kč | 77 631,30 Kč |
| 4 500 | 25,56651 Kč | 115 049,29 Kč |
| 7 500 | 25,22224 Kč | 189 166,80 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


