
RT6268GSP | |
|---|---|
DigiKey Part Number | 1028-1400-2-ND - Tape & Reel (TR) 1028-1400-1-ND - Cut Tape (CT) 1028-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6268GSP |
Description | IC REG BUCK ADJ 3.7A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.7A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 25 | 42,18920 Kč | 1 054,73 Kč |
| 100 | 37,90140 Kč | 3 790,14 Kč |
| 250 | 35,85788 Kč | 8 964,47 Kč |
| 500 | 34,62570 Kč | 17 312,85 Kč |
| 1 000 | 33,61171 Kč | 33 611,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,76463 Kč | 89 411,57 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

