
RT6255BHGJ6F | |
|---|---|
DigiKey Part Number | RT6255BHGJ6FTR-ND - Tape & Reel (TR) RT6255BHGJ6FCT-ND - Cut Tape (CT) RT6255BHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6255BHGJ6F |
Description | IC REG BUCK ADJ 5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 (FC) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6255AHGJ6F | Richtek USA Inc. | 361 | RT6255AHGJ6FCT-ND | 0,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 14,78240 Kč | 369,56 Kč |
| 100 | 13,03560 Kč | 1 303,56 Kč |
| 250 | 12,20320 Kč | 3 050,80 Kč |
| 500 | 11,70134 Kč | 5 850,67 Kč |
| 1 000 | 11,40506 Kč | 11 405,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,67307 Kč | 32 019,21 Kč |
| 6 000 | 10,42565 Kč | 62 553,90 Kč |
| 9 000 | 10,30176 Kč | 92 715,84 Kč |
| 15 000 | 10,16452 Kč | 152 467,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



