Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6255BHGJ6F

DigiKey Part Number
RT6255BHGJ6FTR-ND - Tape & Reel (TR)
RT6255BHGJ6FCT-ND - Cut Tape (CT)
RT6255BHGJ6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6255BHGJ6F
Description
IC REG BUCK ADJ 5A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6 (FC)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT6255AHGJ6FRichtek USA Inc.361RT6255AHGJ6FCT-ND22,68000 KčParametric Equivalent
In-Stock: 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,37800 Kč163,78 Kč
2514,78240 Kč369,56 Kč
10013,03560 Kč1 303,56 Kč
25012,20320 Kč3 050,80 Kč
50011,70134 Kč5 850,67 Kč
1 00011,40506 Kč11 405,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,67307 Kč32 019,21 Kč
6 00010,42565 Kč62 553,90 Kč
9 00010,30176 Kč92 715,84 Kč
15 00010,16452 Kč152 467,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč