Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6254BHGJ8F

DigiKey Part Number
RT6254BHGJ8FTR-ND - Tape & Reel (TR)
RT6254BHGJ8FCT-ND - Cut Tape (CT)
RT6254BHGJ8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6254BHGJ8F
Description
IC REG BUCK ADJ 4A TSOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,85900 Kč138,59 Kč
2512,48960 Kč312,24 Kč
10010,98200 Kč1 098,20 Kč
25010,26216 Kč2 565,54 Kč
5009,82832 Kč4 914,16 Kč
1 0009,47178 Kč9 471,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,03089 Kč27 092,67 Kč
6 0008,81521 Kč52 891,26 Kč
9 0008,70715 Kč78 364,35 Kč
15 0008,58747 Kč128 812,05 Kč
21 0008,51753 Kč178 868,13 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč