
RT6254AHGJ8F | |
|---|---|
DigiKey Part Number | RT6254AHGJ8FTR-ND - Tape & Reel (TR) RT6254AHGJ8FCT-ND - Cut Tape (CT) RT6254AHGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6254AHGJ8F |
Description | IC REG BUCK ADJ 4A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 100 | 11,16040 Kč | 1 116,04 Kč |
| 250 | 10,43012 Kč | 2 607,53 Kč |
| 500 | 9,99000 Kč | 4 995,00 Kč |
| 1 000 | 9,67189 Kč | 9 671,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,03089 Kč | 27 092,67 Kč |
| 6 000 | 8,81521 Kč | 52 891,26 Kč |
| 9 000 | 8,70715 Kč | 78 364,35 Kč |
| 15 000 | 8,58747 Kč | 128 812,05 Kč |
| 21 000 | 8,51753 Kč | 178 868,13 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


